Littelfuse SP3025-04HTG, Quad-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
202-6954
Mfr. Part No.:
SP3025-04HTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Number of Elements per Chip

4

The SP3025 is a low-capacitance, TVS Diode Array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. It’s packaged in a SOT23- 6L and each device can protect up 4 channels up to 30A (IEC 61000-4- 5 2nd edition,) and up to ±30kV ESD (IEC 61000-4-2). The SP3025 with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, etc.

ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
EFT, IEC 61000-4-4, 40A (5/50ns)
Lightning, IEC 61000-4-5 2nd edition, 30A (tP=8/20μs)
Low capacitance of 1.7pF@0V (TYP)
Low leakage current of 1nA (TYP) at 2.5V
Low operating and clamping voltage
μDFN-10 package is optimized for high-speed data line routing
Provides protection for two differential data pairs (4 channels) up to 30A
Halogen free, Lead free and RoHS compliant
Moisture Sensitivity Level (MSL -1)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy