Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- RS Stock No.:
- 202-6952
- Mfr. Part No.:
- SP2525NUTG
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.58
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.658 | £6.58 |
| 50 - 90 | £0.618 | £6.18 |
| 100 - 240 | £0.528 | £5.28 |
| 250 - 990 | £0.515 | £5.15 |
| 1000 + | £0.502 | £5.02 |
*price indicative
- RS Stock No.:
- 202-6952
- Mfr. Part No.:
- SP2525NUTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 2.5V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 11V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Length | 3mm | |
| Height | 0.55mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Series | SP2525NUTG | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 2.5V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 11V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Length 3mm | ||
Height 0.55mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Series SP2525NUTG | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
The SP2525NUTG is a low-capacitance, TVS Diode Array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. Its packaged in a μDFN package (3.0 x 2.0mm) and each device can protect up 4 channels up to 30A (IEC 61000-4- 5 2nd edition,) and up to ±30kV ESD (IEC 61000-4-2). The SP2525NUTG with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, etc.
ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
EFT, IEC 61000-4-4, 40A (5/50ns)
Lightning, IEC 61000-4-5 2nd edition, 30A (tP=8/20μs)
Low capacitance of 1.7pF@0V (TYP)
Low leakage current of 1nA (TYP) at 2.5V
Low operating and clamping voltage
μDFN-10 package is optimized for high-speed data line routing
Provides protection for two differential data pairs (4 channels) up to 30A
Halogen free, Lead free and RoHS compliant
Moisture Sensitivity Level (MSL -1)
Related links
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Littelfuse SP3012-04UTG 10-Pin μDFN
- Bourns CDDFN6-3312P 5-Element Uni-Directional TVS Diode Array, 6-Pin DFN
