Littelfuse SMF188A, Uni-Directional TVS Diode, 1000W, 2-Pin SOD-123FL

Stock information currently inaccessible
RS Stock No.:
202-6944
Mfr. Part No.:
SMF188A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

304V

Minimum Breakdown Voltage

209V

Mounting Type

Surface Mount

Package Type

SOD-123FL

Pin Count

2

Peak Pulse Power Dissipation

1000W

Number of Elements per Chip

1

COO (Country of Origin):
CN
The SMF series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50% smaller in footprint when compare to SMA package and delivering one of the low height profiles (1.1mm) in the industry.

IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
ESD protection of data lines in accordant
EFT protection of data lines in accordance with IEC 61000-4-4
UL Recognized to UL 497B as an Isolated Loop Circuit Protector