Bourns CDSOT23-T08C-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- RS Stock No.:
- 187-1504
- Mfr. Part No.:
- CDSOT23-T08C-Q
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£5.925
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.237 | £5.93 |
| 100 - 475 | £0.226 | £5.65 |
| 500 - 975 | £0.221 | £5.53 |
| 1000 - 1975 | £0.215 | £5.38 |
| 2000 + | £0.21 | £5.25 |
*price indicative
- RS Stock No.:
- 187-1504
- Mfr. Part No.:
- CDSOT23-T08C-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 8.5V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current Ippm | 34A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.2mm | |
| Series | CDSOD | |
| Standards/Approvals | No | |
| Length | 2.8mm | |
| Height | 0.84mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 8.5V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Pin Count 3 | ||
Maximum Peak Pulse Current Ippm 34A | ||
ESD Protection Yes | ||
Clamping Voltage VC 13.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Width 1.2mm | ||
Series CDSOD | ||
Standards/Approvals No | ||
Length 2.8mm | ||
Height 0.84mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Array diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Supressor Array series offers a choice of voltage types ranging from 3 V to 36 V. Bourns® Chip Diodes are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
Protects one or two lines
Unidirectional and bidirectional configurations
ESD protection 30 kV max.
Applications
RS-232, RS-422 and RS-423 data lines
Portable electronics
Wireless bus protection
Control and monitoring systems
Related links
- Bourns 2-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- Bourns CDSOT23-T05LC-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns CDSOT23-T24CAN-Q 2-Element Bi-Directional TVS Diode Array, 3-Pin SOT-23
- Bourns CDSOT23-T24CAN 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns CDSOT23-T03-Q 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Bourns CDSOT23-T36C 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
