Bourns 1-Element Bi-Directional TVS Diode, 2-Pin
- RS Stock No.:
- 187-1502
- Distrelec Article No.:
- 301-35-071
- Mfr. Part No.:
- PTVS1-380C-TH
- Brand:
- Bourns
Subtotal (1 unit)*
£19.51
(exc. VAT)
£23.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 September 2026
- Plus 10 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.51 |
*price indicative
- RS Stock No.:
- 187-1502
- Distrelec Article No.:
- 301-35-071
- Mfr. Part No.:
- PTVS1-380C-TH
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 401V | |
| Mount Type | Through Hole | |
| Maximum Reverse Stand-off Voltage Vwm | 380V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 520V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1kA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 14.5mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Height | 8mm | |
| Series | PTV | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 401V | ||
Mount Type Through Hole | ||
Maximum Reverse Stand-off Voltage Vwm 380V | ||
Pin Count 2 | ||
Clamping Voltage VC 520V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1kA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 14.5mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Height 8mm | ||
Series PTV | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- GB
The Model PTVS3-015C-TH high current bidirectional TVS diode is designed for use in high power DC bus clamping applications. This device offers bidirectional port protection. The device is halogen free.
3 kA, 8/20 μs surge capability
Low clamping voltage under surge
Bidirectional TVS
Excellent performance over temperature
Applications
High power DC bus protection
Related links
- Bourns PTVS1-380C-TH 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-190C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-066C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN2
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
