Bourns CDSOT23-T05LC-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£8.375

(exc. VAT)

£10.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.335£8.38
100 - 475£0.281£7.03
500 - 975£0.238£5.95
1000 - 1975£0.213£5.33
2000 +£0.208£5.20

*price indicative

Packaging Options:
RS Stock No.:
187-1491
Mfr. Part No.:
CDSOT23-T05LC-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Array

Product Type

TVS Diode

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

9.8V

Maximum Peak Pulse Current Ippm

42A

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Series

CDSOD

Length

2.8mm

Width

1.2mm

Standards/Approvals

No

Height

0.84mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Array diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Supressor Array series offers a choice of voltage types ranging from 3 V to 36 V. Bourns® Chip Diodes are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

Protects one or two lines

Unidirectional and bidirectional configurations

ESD protection 30 kV max.

Applications

RS-232, RS-422 and RS-423 data lines

Portable electronics

Wireless bus protection

Control and monitoring systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy