Vishay GSOT12C-E3-08 2-Element Bi-Directional TVS Diode, 337 W, 3-Pin SOT-23
- RS Stock No.:
- 180-8847
- Mfr. Part No.:
- GSOT12C-E3-08
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 11,700 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.135 | £6.75 |
*price indicative
- RS Stock No.:
- 180-8847
- Mfr. Part No.:
- GSOT12C-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Dual | |
| Minimum Breakdown Voltage Vbr | 13.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 337W | |
| Clamping Voltage VC | 18.7V | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Dual | ||
Minimum Breakdown Voltage Vbr 13.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 337W | ||
Clamping Voltage VC 18.7V | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay SOT-23 package, surface mount 2-line ESD protected unidirectional TVS diode has a stand-off voltage of 12V and reverse breakdown voltage of 15V. It has a Peak Pulse current rating of 12A.
Features and Benefits
• ESD capability: human body model: class H3B: > 8kV
• ESD immunity ±30kV contact discharge and ±30kV Air discharge
• Halogen free and lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Space saving package
Applications
• Automotive load dump
• Sensitive electronics protection
Certifications
• AEC-Q101 qualified
• e3 - Sn
• Green (5-2008)
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed
Related links
- Vishay GSOT12C-E3-08 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN26A2-03G-E3-08 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay GSOT03C-E3-08 1-Element Bi-Directional 509 W, 3-Pin SOT-23
- Vishay VCAN16A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
