Vishay GSOT03C-G3-08, Dual-Element Bi-Directional TVS Diode, 504W, 3-Pin SOT-23
- RS Stock No.:
- 180-8812
- Mfr. Part No.:
- GSOT03C-G3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8812
- Mfr. Part No.:
- GSOT03C-G3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 7.5V | |
| Minimum Breakdown Voltage | 4V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 504W | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 7.5V | ||
Minimum Breakdown Voltage 4V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 504W | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay SOT-23 package, surface mount 2-line ESD protected bidirectional TVS diode has a stand-off voltage of 3.3V and reverse breakdown voltage of 4.6V. It has a peak pulse current rating of 30A.
Features and Benefits
• ESD capability: human body model: class H3B: > 8kV
• ESD immunity ±30kV contact discharge and ±30kV air discharge
• Halogen and lead (Pb) free component
• Operating junction temperature range between -55°C and 150°C
• Space saving package
• ESD immunity ±30kV contact discharge and ±30kV air discharge
• Halogen and lead (Pb) free component
• Operating junction temperature range between -55°C and 150°C
• Space saving package
Applications
• Automotive load dump
• Sensitive electronics protections
• Sensitive electronics protections
Certifications
• AEC-Q101 qualified
• e3 - Sn
• Green (5-2008)
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed
• e3 - Sn
• Green (5-2008)
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed
