Vishay GSOT24C-HE3-08, Dual-Element Bi-Directional TVS Diode, 240W, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-8640
Mfr. Part No.:
GSOT24C-HE3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

41V

Minimum Breakdown Voltage

27V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

240W

Number of Elements per Chip

2

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SOT-23 package, surface mount 2-line ESD protected bidirectional TVS diode has a stand-off voltage of 24V and breakdown voltage of 30V. It has a peak pulse current rating of 5A.

Features and Benefits


• ESD capability according to AEC-Q101: human body model: class H3B: > 8kV
• ESD immunity according IEC 61000-4-2: ±30kV contact discharge and ±30kV air discharge
• Halogen free and lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Space saving package

Applications


• Automotive load dump
• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computers, industries and telecommunication

Certifications


• AEC-Q101 qualified
• e3 - Sn
• Green (5-2008)
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy