Vishay 1.5SMC150A-E3/57T 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 180-8515
- Mfr. Part No.:
- 1.5SMC150A-E3/57T
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£9.85
(exc. VAT)
£11.825
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 16 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.394 | £9.85 |
| 250 - 600 | £0.311 | £7.78 |
| 625 - 1225 | £0.276 | £6.90 |
| 1250 - 2475 | £0.252 | £6.30 |
| 2500 + | £0.193 | £4.83 |
*price indicative
- RS Stock No.:
- 180-8515
- Mfr. Part No.:
- 1.5SMC150A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 143V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 128V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 207V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 7.2A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | 1.5SMS TVS | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Length | 7.11mm | |
| Height | 2.62mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 143V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 128V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Clamping Voltage VC 207V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 7.2A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series 1.5SMS TVS | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Length 7.11mm | ||
Height 2.62mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ160CA-E3/57T 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ130A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ22A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ24A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ18A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ120A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ170CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin DO-214
