Vishay GSOT05C-E3-08, Dual-Element Bi-Directional TVS Diode, 612W, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
180-8268
Mfr. Part No.:
GSOT05C-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Dual

Direction Type

Bi-Directional

Maximum Clamping Voltage

9.7V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

612W

Number of Elements per Chip

2

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SOT-23 package, surface mount 2-line ESD protected bidirectional TVS diode has a stand-off voltage of 5V and reverse breakdown voltage of 6.8V. It has a peak pulse current rating of 30A.

Features and Benefits


• ESD capability: human body model: class H3B: > 8kV
• ESD immunity ±30kV contact discharge and ±30kV air discharge
• Halogen and lead (Pb) free component
• Operating junction temperature range between -55°C and 150°C
• Space saving package

Applications


• Automotive load dump
• Sensitive electronics protections

Certifications


• AEC-Q101 qualified
• e3 - Sn
• Green (5-2008)
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy