Vishay 1.5SMC18A-E3/57T 1-Element Bi-Directional, Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AB

Stock information currently inaccessible
RS Stock No.:
180-8174
Mfr. Part No.:
1.5SMC18A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional, Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Surface

Package Type

DO-214AB

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

25.2V

Number of Elements per Chip

1

COO (Country of Origin):
CN
The Vishay transient voltage suppressor is available in uni-directional and bi-directional polarity and it has Peak Pulse power dissipation is 1500 W. It has excellent clamping capability and use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication applications.

Low profile package

Ideal for automated placement

Low incremental surge resistance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy