Vishay VESD05A6-HAF-GS08, Hex-Element Bi-Directional TVS Diode, 60W, 7-Pin LLP75-7L

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-8156
Mfr. Part No.:
VESD05A6-HAF-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Array 6

Direction Type

Bi-Directional

Maximum Clamping Voltage

1.8V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

LLP75-7L

Pin Count

7

Peak Pulse Power Dissipation

60W

Number of Elements per Chip

6

COO (Country of Origin):
CN
The Vishay ESD diode has a maximum ESD protection device voltage of ±30 KV air discharge/±30 KV contact discharge. This devices maximum clamping voltage is 9.5 V and it is made in a six configuration.

Low load capacitance CD 40 pF
Low leakage current