Vishay VEMI45AA-HNH-GS08 4-Element Bi-Directional TVS Diode, 9-Pin LLP1713
- RS Stock No.:
- 180-8067
- Mfr. Part No.:
- VEMI45AA-HNH-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8067
- Mfr. Part No.:
- VEMI45AA-HNH-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Quad | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | LLP1713 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 9 | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 4A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 1.75mm | |
| Height | 0.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Quad | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type LLP1713 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 9 | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 4A | ||
ESD Protection Yes | ||
Clamping Voltage VC 7V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 1.75mm | ||
Height 0.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay 4-channel EMI-filter with ESD-protection has typical cut off frequency 100 MHz and used low profile package of 0.6mm.
Low leakage current
Line resistance 100ohm
Related links
- Vishay 4-Element Bi-Directional TVS Diode, 9-Pin LLP1713
- Vishay VESD05A8A-HNH-GS08 8-Element Bi-Directional TVS Diode 9-Pin LLP1713
- Vishay 8-Element Bi-Directional TVS Diode 9-Pin LLP1713
- Vishay VBUS052CD-FAH-GS08 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- Nexperia 4-Element Bi-Directional TVS Diode Array, 6-Pin SOT-457 (SC-74)
- onsemi NUP4301MR6T1G 4-Element Bi-Directional TVS Diode Array, 6-Pin SC-74
