Vishay VCAN26A2-03G-E3-08 2-Element Bi-Directional TVS Diode, 150 W, 3-Pin SOT-323

Subtotal (1 pack of 25 units)*

£3.525

(exc. VAT)

£4.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,625 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.141£3.53

*price indicative

Packaging Options:
RS Stock No.:
180-8042
Mfr. Part No.:
VCAN26A2-03G-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Dual

Minimum Breakdown Voltage Vbr

28V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

3

Peak Pulse Power Dissipation Pppm

150W

Clamping Voltage VC

40V

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Maximum Operating Temperature

175°C

Number of Elements per Chip

2

Height

1.1mm

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Series

VCAN

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

0.05μA

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay VCAN SOT-323 package, surface mount bidirectional symmetrical (BiSy) low capacitance, dual-line ESD protection diode has a stand-off voltage rating of 26.5V and reverse breakdown voltage of 32V. It has a peak pulse current rating of 3A.

Features and Benefits


• ESD capability: human body model: class H3B: > 8kV

• ESD immunity ±30kV contact discharge and ±30kV air discharge

• Lead (Pb) free component

• Low leakage current IR < 0.05μA

• Low load capacitance CD < 15pF

• Operating junction temperature range between -55°C and 150°C

• Pins plated with tin (Sn)

• Small package style

Applications


• Automotive load dump

• CAN and FLEX-Bus

• Sensitive electronics protections

Certifications


• AEC-Q101 qualified

• e3

• IEC 61000-4-2

• IEC 61000-4-5

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy