Vishay SMF30A-E3-08, Uni-Directional TVS Diode, 200W, 2-Pin DO-219AB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-8037
Mfr. Part No.:
SMF30A-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

DO-219AB

Pin Count

2

Peak Pulse Power Dissipation

200W

Number of Elements per Chip

1

COO (Country of Origin):
CN
The Vishay SMF30A series surface mount ESD protection diode has 200 W peak pulse power capability with a 10/1000 μs waveform. It has excellent clamping capability with very fast response time.

Low profile package
Low incremental surge resistance
Wave and reflow solderable