Vishay VBUS053CZ-HAF-G-08 3-Element Uni-Directional TVS Diode, 54 W, 7-Pin LLP75

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£4.14

(exc. VAT)

£4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.207£4.14
200 - 480£0.197£3.94
500 - 980£0.166£3.32
1000 - 1980£0.162£3.24
2000 +£0.16£3.20

*price indicative

Packaging Options:
RS Stock No.:
180-8023
Mfr. Part No.:
VBUS053CZ-HAF-G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Triple

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.5V

Mount Type

Surface

Package Type

LLP75

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

7

Peak Pulse Power Dissipation Pppm

54W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Minimum Operating Temperature

-40°C

Test Current It

1mA

Clamping Voltage VC

12V

Number of Elements per Chip

3

Maximum Operating Temperature

125°C

Series

VBUS

Standards/Approvals

No

Maximum Reverse Leakage Current

0.02μA

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay ESD diode has a maximum ESD protection device voltage of ±15KV air gap/±15 KV contact discharge. This devices maximum clamping voltage is 2.2 V and it is made in a single configuration.

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy