Vishay SMF6V0A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219
- RS Stock No.:
- 180-7959
- Mfr. Part No.:
- SMF6V0A-E3-08
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£3.20
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 24,650 unit(s) shipping from 15 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.128 | £3.20 |
*price indicative
- RS Stock No.:
- 180-7959
- Mfr. Part No.:
- SMF6V0A-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.67V | |
| Mount Type | Surface | |
| Package Type | DO-219 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Maximum Peak Pulse Current Ippm | 19.4A | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 10.3V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | eSMP | |
| Height | 1.08mm | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 26μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.67V | ||
Mount Type Surface | ||
Package Type DO-219 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Maximum Peak Pulse Current Ippm 19.4A | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 10.3V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series eSMP | ||
Height 1.08mm | ||
Length 2.9mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 26μA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF16A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF10A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF6V5A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF24A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF15A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF40A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
