Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.25

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36,700 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.13£3.25
250 - 600£0.081£2.03
625 - 1225£0.077£1.93
1250 - 2475£0.075£1.88
2500 +£0.073£1.83

*price indicative

Packaging Options:
RS Stock No.:
180-7954
Distrelec Article No.:
304-30-872
Mfr. Part No.:
SMF12A-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-219

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Maximum Peak Pulse Current Ippm

10.1A

ESD Protection

Yes

Clamping Voltage VC

19.9V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

1.9mm

Standards/Approvals

No

Length

2.9mm

Height

1.08mm

Series

eSMP

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

0.1μA

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SMF DO-219AB package, surface mount ESD protected unidirectional TVS diode has a breakdown voltage rating of 13.3V and peak pulse current rating of10.1A.

Features and Benefits


• 200W peak pulse power capability with a 10/1000μs waveform, repetition rate (duty cycle): 0.01%

• ESD capability: human body model: class H3B > 8 kV

• ESD immunity ±30kV contact discharge and ±30kV air discharge

• Excellent clamping capability

• Fast response time

• Halogen free

• Low incremental surge resistance

• Low-Noise technology

• Low-profile package

• Operating junction temperature ranges between -65°C and 175°C

• Wave and reflow solderable

Applications


• Automotive load dump

• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computers, industries and telecommunication

Certifications


• AEC-Q101 qualified

• Automotive Grade

• e3

• IEC 61000-4-2

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy