Vishay SMF18A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219
- RS Stock No.:
- 180-7939
- Mfr. Part No.:
- SMF18A-E3-08
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£4.25
(exc. VAT)
£5.00
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.17 | £4.25 |
| 250 - 600 | £0.118 | £2.95 |
| 625 - 1225 | £0.114 | £2.85 |
| 1250 - 2475 | £0.11 | £2.75 |
| 2500 + | £0.108 | £2.70 |
*price indicative
- RS Stock No.:
- 180-7939
- Mfr. Part No.:
- SMF18A-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 17.8V | |
| Mount Type | Surface | |
| Package Type | DO-219 | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 6.8A | |
| Clamping Voltage VC | 26V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.08mm | |
| Series | eSMP | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 17.8V | ||
Mount Type Surface | ||
Package Type DO-219 | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 6.8A | ||
Clamping Voltage VC 26V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.08mm | ||
Series eSMP | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 0.1μA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF16A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF10A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF6V5A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF6V0A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF24A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF33A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
