Vishay VESD05A6-HAF-GS08, Hex-Element Bi-Directional TVS Diode, 60W, 7-Pin LLP75-7L
- RS Stock No.:
- 180-7476
- Mfr. Part No.:
- VESD05A6-HAF-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7476
- Mfr. Part No.:
- VESD05A6-HAF-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Array 6 | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 9.5V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | LLP75-7L | |
| Pin Count | 7 | |
| Peak Pulse Power Dissipation | 60W | |
| Number of Elements per Chip | 6 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Array 6 | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 9.5V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type LLP75-7L | ||
Pin Count 7 | ||
Peak Pulse Power Dissipation 60W | ||
Number of Elements per Chip 6 | ||
- COO (Country of Origin):
- CN
The Vishay ESD diode has a maximum ESD protection device voltage of ±30 KV air discharge/±30 KV contact discharge. This devices maximum clamping voltage is 9.5 V and it is made in a six configuration.
Low load capacitance CD 40 pF
Low leakage current
Low leakage current
