Vishay 1-Element Bi-Directional TVS Diode, 33 W, 2-Pin LLP1006

Subtotal (1 reel of 8000 units)*

£304.00

(exc. VAT)

£368.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +£0.038£304.00

*price indicative

RS Stock No.:
180-7475
Mfr. Part No.:
VESD05A1B-HD1-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

LLP1006

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

33W

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3A

Clamping Voltage VC

9.5V

Minimum Operating Temperature

-40°C

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Length

1.05mm

Height

0.55mm

Standards/Approvals

No

Maximum Reverse Leakage Current

0.1μA

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay ESD diode has a maximum ESD protection device voltage of ±30 air discharge/±30 contact discharge. This devices maximum clamping voltage is 9.5 V and it is made in a single configuration.

High surge current

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy