Vishay 3-Element Uni-Directional TVS Diode, 36 W, 7-Pin LLP75

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7466
Mfr. Part No.:
VBUS053AZ-HAF-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Triple

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.5V

Mount Type

Surface

Package Type

LLP75

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

7

Peak Pulse Power Dissipation Pppm

36W

Maximum Peak Pulse Current Ippm

3A

Test Current It

1mA

Minimum Operating Temperature

-40°C

Clamping Voltage VC

12V

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

3

Series

VBUS

Standards/Approvals

No

Maximum Reverse Leakage Current

0.1μA

Automotive Standard

No

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay LLP75-7L package, surface mount 3-line USB-OTG BUS-port ESD protection for 12V Vbus. The high-speed data lines D-, D+ and ID, are connected to any of the pins no. 1 to 3. As long as the signal voltage on the data lines is between the ground- and the 5V working range, the low capacitance PN-diodes offer very high isolation to the ground and the other data lines. But as soon as any transient signal like an ESD signal exceeds this working range of 5V in either the positive or negative direction, one of the PN-diodes gets into the forward mode and clamps the transient either to ground or to the avalanche breakthrough level. An extra avalanche diode (separate die) clamps the supply line voltage (VBUS at pin 6) above the 12V working range to the ground (pin 7)

Features and Benefits


• ESD immunity acc. To IEC 61000-4-2: ±15kV contact discharge and ±15kV air discharge

• Halogen free and lead (Pb) free component

• Low leakage current

• Low load capacitance CD = 0.7pF

• Low package height < 0.6mm

• Operating junction temperature ranges between -40°C and 125°C

• Surge current IPP > 3A

• Ultra compact package

• VBUS - protection with 12V working range

Applications


• High speed data line

• Sensitive electronics protection

Certifications


• e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

• Green (5-2008)

• IEC 61000-4-2

• IEC 61000-4-5

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy