Vishay 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-213

Subtotal (1 reel of 1500 units)*

£250.50

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,500 unit(s), ready to ship
Units
Per unit
Per Reel*
1500 +£0.167£250.50

*price indicative

RS Stock No.:
180-7433
Mfr. Part No.:
TGL41-6.8A-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Surface

Package Type

DO-213

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

10.5V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

38.1A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

3mm

Width

2.67mm

Series

TRANSZORB TVS

Standards/Approvals

No

Length

5.2mm

Automotive Standard

No

Maximum Reverse Leakage Current

1mA

COO (Country of Origin):
TW

Vishay TVS Diode


The Vishay GL41 DO-213AB package unidirectional TVS diode has a stand-off voltage of 5.80V and reverse breakdown voltage of 7.14V. It has a maximum peak pulse current rating of 38.1A.

Features and Benefits


• 400W Peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%

• Excellent clamping capability

• Fast response time

• Glass passivated pallet chip junction

• Ideal for automated placement

• Lead (Pb) free component

• Low incremental surge resistance

• Meets MSL level 1, LF maximum peak of 250°C

• Operating junction temperature ranges between -55°C and 150°C

• Plastic MELF package

• Solderable matte tin-plated lead terminals

Applications


• Automotive load dump

• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computers, industries and telecommunication

Certifications


• e3

• JESD 201 class 1A

• JESD 22-B102

• J-STD-002

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy