Vishay SMF36A-E3-08, Uni-Directional TVS Diode, 200W, 2-Pin DO-219AB
- RS Stock No.:
- 180-7389
- Mfr. Part No.:
- SMF36A-E3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7389
- Mfr. Part No.:
- SMF36A-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 58.1V | |
| Minimum Breakdown Voltage | 40V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 200W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 58.1V | ||
Minimum Breakdown Voltage 40V | ||
Mounting Type Surface Mount | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 200W | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay SMF DO-219AB package, surface mount ESD protected unidirectional TVS diode has a breakdown voltage rating of 40V and peak pulse current rating of 3.4A.
Features and Benefits
• 200W peak pulse power capability with a 10/1000μs waveform, repetition rate (duty cycle): 0.01%
• ESD capability according to AEC-Q101: human body model: class H3B > 8 kV
• ESD immunity ±30kV contact discharge and ±30kV air discharge
• Excellent clamping capability
• Fast response time
• Halogen and Lead (Pb) free component
• Low incremental surge resistance
• Low-Noise technology
• Low-profile package
• Operating junction temperature ranges between -65°C and 175°C
• Wave and reflow solderable
• ESD capability according to AEC-Q101: human body model: class H3B > 8 kV
• ESD immunity ±30kV contact discharge and ±30kV air discharge
• Excellent clamping capability
• Fast response time
• Halogen and Lead (Pb) free component
• Low incremental surge resistance
• Low-Noise technology
• Low-profile package
• Operating junction temperature ranges between -65°C and 175°C
• Wave and reflow solderable
Applications
• Automotive load dump
• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computers, industries and telecommunication
• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computers, industries and telecommunication
Certifications
• AEC-Q101 qualified
• Automotive Grade
• e3
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed
• Automotive Grade
• e3
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed
