Vishay 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219
- RS Stock No.:
- 180-7383
- Mfr. Part No.:
- SMF15A-E3-08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7383
- Mfr. Part No.:
- SMF15A-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-219 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 24.4V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 8.2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | eSMP | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.08mm | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-219 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 24.4V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 8.2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series eSMP | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.08mm | ||
Maximum Reverse Leakage Current 0.1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay SMF DO-219AB package, surface mount ESD protected unidirectional TVS diode is a voltage suppressor with a stand-off voltage rating of 15V and reverse breakdown voltage of 16.7V. It has a maximum peak pulse current rating of 8.2A.
Features and Benefits
• 200W peak pulse power capability with a 10/1000μs waveform, repetition rate (duty cycle): 0.01%
• ESD capability: human body model: class H3B: > 8kV
• ESD immunity ±30kV contact discharge and ±30kV air discharge
• Excellent clamping capability
• Halogen and lead (Pb) free component
• Low incremental surge resistance
• Low noise technology
• Low profile package
• Operating junction temperature range between -65°C and 175°C
• Very fast response time
• Wave and reflow solderable
Applications
• Automotive load dump
• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computer, industrial, telecommunication
Certifications
• AEC-Q101 qualified
• Automotive Grade
• e3
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed
Related links
- Vishay SMF15A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF16A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF10A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF6V0A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF6V5A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF24A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
