Vishay SMAJ28A-E3/61, Bi-Directional, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
180-7371
Mfr. Part No.:
SMAJ28A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.5V

Minimum Breakdown Voltage

31.3V

Mounting Type

Surface Mount

Package Type

DO-214AC

Pin Count

2

Peak Pulse Power Dissipation

400W

Number of Elements per Chip

1

COO (Country of Origin):
CN
The Vishay transient voltage suppressor is available in uni-directional and bi-directional polarity and it has peak pulse power dissipation is 400 W. It has excellent clamping capability and use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication applications.

Low profile package
Ideal for automated placement
Low incremental surge resistance