Vishay P6SMB15A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 180-7146
- Mfr. Part No.:
- P6SMB15A-E3/52
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7146
- Mfr. Part No.:
- P6SMB15A-E3/52
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 21.2V | |
| Minimum Breakdown Voltage | 14.3V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 12.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 28.3A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 4.57 x 3.94 x 2.23mm | |
| Maximum Operating Temperature | +150 °C | |
| Surge Current Rating | 100A | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Test Current | 1mA | |
| Width | 3.94mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 21.2V | ||
Minimum Breakdown Voltage 14.3V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 12.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 28.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 4.57 x 3.94 x 2.23mm | ||
Maximum Operating Temperature +150 °C | ||
Surge Current Rating 100A | ||
Maximum Reverse Leakage Current 1µA | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Test Current 1mA | ||
Width 3.94mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- CN
Low profile package
Ideal for automated placement
Glass passivated chip junction
APPLICATIONS:
Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Ideal for automated placement
Glass passivated chip junction
APPLICATIONS:
Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
