Vishay VTVS25ASMF-M3-08, Uni-Directional TVS Diode, 400W, 2-Pin DO-219AB

Stock information currently inaccessible
RS Stock No.:
180-6529
Mfr. Part No.:
VTVS25ASMF-M3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

42V

Minimum Breakdown Voltage

28.5V

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Reverse Stand-off Voltage

25.2V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

9.07A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

2.9 x 1.9 x 0.98mm

Length

2.9mm

Height

0.98mm

Width

1.9mm

Capacitance

433pF

Test Current

1mA

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
400 W peak pulse power capability with a 10/1000 μs waveform
Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG...
Low-profile package