Vishay VTVS12ASMF-M3-08, Uni-Directional TVS Diode, 400W, 2-Pin DO-219AB
- RS Stock No.:
- 180-6525
- Mfr. Part No.:
- VTVS12ASMF-M3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-6525
- Mfr. Part No.:
- VTVS12ASMF-M3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 20.1V | |
| Minimum Breakdown Voltage | 14V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-219AB | |
| Maximum Reverse Stand-off Voltage | 12.4V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 19.01A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.9 x 1.9 x 0.98mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 2.9mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Test Current | 1mA | |
| Width | 1.9mm | |
| Height | 0.98mm | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 807pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 20.1V | ||
Minimum Breakdown Voltage 14V | ||
Mounting Type Surface Mount | ||
Package Type DO-219AB | ||
Maximum Reverse Stand-off Voltage 12.4V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 19.01A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.9 x 1.9 x 0.98mm | ||
Maximum Operating Temperature +175 °C | ||
Length 2.9mm | ||
Maximum Reverse Leakage Current 50nA | ||
Test Current 1mA | ||
Width 1.9mm | ||
Height 0.98mm | ||
Automotive Standard AEC-Q101 | ||
Capacitance 807pF | ||
- COO (Country of Origin):
- CN
400 W peak pulse power capability with a 10/1000 μs waveform
Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG...
Low-profile package
Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG...
Low-profile package
