Bourns TBU-DB055-100-WH-Q, Dual-Element Bi-Directional Over-voltage Protector, 6-Pin DFN

Stock information currently inaccessible
RS Stock No.:
179-0477
Mfr. Part No.:
TBU-DB055-100-WH-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Maximum Clamping Voltage

550V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

6.6 x 5.6 x 0.95mm

Length

6.6mm

Automotive Standard

AEC-Q101

Height

0.95mm

Width

5.6mm

COO (Country of Origin):
PH
The TBU-DB-Q Series of Bourns® TBU® products are low capacitance dual bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, overvoltage transients and faults in battery cells, up to rated limits. The TBU® high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large currents during transient events.

Superior circuit protection
Overcurrent protection
Blocks surges upto rated voltagelimit
High-speedperformance
SmallSMTpackage
Applications:
RS-485 interfaces
Exposed sense and data lines
Factory automation
Automotive battery management systems
Protectionmodules and dongles
Process control equipment
Test and measurement equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy