Bourns 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin DO-214
- RS Stock No.:
- 179-0475
- Mfr. Part No.:
- 5.0SMDJ33CA-Q
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£2,169.00
(exc. VAT)
£2,604.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.723 | £2,169.00 |
*price indicative
- RS Stock No.:
- 179-0475
- Mfr. Part No.:
- 5.0SMDJ33CA-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 93.9A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 53.3V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Series | 5.0SMD | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 93.9A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 53.3V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Height 2.42mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Series 5.0SMD | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 5.0SMDJ33CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ28CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ20CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ45CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
