Bourns 5.0SMDJ33A-Q, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB
- RS Stock No.:
- 179-0471
- Mfr. Part No.:
- 5.0SMDJ33A-Q
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 179-0471
- Mfr. Part No.:
- 5.0SMDJ33A-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 53.3V | |
| Minimum Breakdown Voltage | 36.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 5000W | |
| Maximum Peak Pulse Current | 93.9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.11 x 6.22 x 2.42mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Surge Current Rating | 300A | |
| Test Current | 1mA | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Automotive Standard | AEC-Q101 | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 53.3V | ||
Minimum Breakdown Voltage 36.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 5000W | ||
Maximum Peak Pulse Current 93.9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.22 x 2.42mm | ||
Maximum Reverse Leakage Current 2µA | ||
Surge Current Rating 300A | ||
Test Current 1mA | ||
Length 7.11mm | ||
Height 2.42mm | ||
Automotive Standard AEC-Q101 | ||
Width 6.22mm | ||
- COO (Country of Origin):
- TW
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Today, designers of compact electronic systems are faced with board space constraints, thus driving the requirement for alternative packaging technologies. Functional integration and miniaturization is the key to success! To aid this miniaturization campaign, a new generation of Chip Diodes from Bourns has emerged that offers the capability to provide a silicon diode with minimal packaging overhead.
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 43 V and Breakdown Voltage up to 52.8 V.
Halogen free
Surface mount SMC package
Standoff voltage: 12 to 43 volts
PeakPulsePower: 5000 watts
Surface mount SMC package
Standoff voltage: 12 to 43 volts
PeakPulsePower: 5000 watts
