Vishay SMAJ15A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Subtotal (1 reel of 1800 units)*

£102.60

(exc. VAT)

£122.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,400 unit(s), ready to ship
Units
Per unit
Per Reel*
1800 +£0.057£102.60

*price indicative

RS Stock No.:
177-7535
Mfr. Part No.:
SMAJ15A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

16.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.09mm

Maximum Operating Temperature

+150 °C

Height

2.09mm

Test Current

1mA

Length

4.5mm

Width

2.79mm

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor

Related links