Bourns CDSOD323-T12C-DSLQ, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323
- RS Stock No.:
- 175-3166
- Mfr. Part No.:
- CDSOD323-T12C-DSLQ
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3166
- Mfr. Part No.:
- CDSOD323-T12C-DSLQ
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 19V | |
| Minimum Breakdown Voltage | 13.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 350W | |
| Maximum Peak Pulse Current | 11A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.9 x 1.45 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 3pF | |
| Length | 1.9mm | |
| Maximum Reverse Leakage Current | 1nA | |
| Height | 1.01mm | |
| Width | 1.45mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 19V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 350W | ||
Maximum Peak Pulse Current 11A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.9 x 1.45 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 3pF | ||
Length 1.9mm | ||
Maximum Reverse Leakage Current 1nA | ||
Height 1.01mm | ||
Width 1.45mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- PH
Bourns TVS Diode
The Bourns SOD-323 package, surface mount bidirectional 2-pin TVS diode has a stand-off voltage of 12V and reverse breakdown voltage of 13.3V. It has a maximum peak pulse current rating of 11A.
Features and Benefits
• Easy to handle with standard pick and place equipment
• ESD protection is 30kV
• Halogen free
• Low capacitance: ∼ 3pF
• Low leakage current: 1nA
• Operating junction temperature ranges between -55°C and 150°C
• Replaces 0805 MLV devices
• ESD protection is 30kV
• Halogen free
• Low capacitance: ∼ 3pF
• Low leakage current: 1nA
• Operating junction temperature ranges between -55°C and 150°C
• Replaces 0805 MLV devices
Applications
• Automotive
• Communication lines
• Modems
• One line or I/O interfaces
• Portable electronics
• Routers
• VDSL lines
• Communication lines
• Modems
• One line or I/O interfaces
• Portable electronics
• Routers
• VDSL lines
Certifications
• AEC-Q101 qualified
• Automotive grade
• IEC 61000-4-2
• IEC 61000-4-4
• IEC 61000-4-5
• JEDEC
• UL 94V-0 listed
• Automotive grade
• IEC 61000-4-2
• IEC 61000-4-4
• IEC 61000-4-5
• JEDEC
• UL 94V-0 listed
