Bourns CDSOD323-T12C-DSLQ, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323

Stock information currently inaccessible
RS Stock No.:
175-3131
Mfr. Part No.:
CDSOD323-T12C-DSLQ
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

11A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.9 x 1.45 x 1.01mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Maximum Reverse Leakage Current

1nA

Width

1.45mm

Length

1.9mm

Capacitance

3pF

Test Current

1mA

COO (Country of Origin):
PH

Bourns TVS Diode


The Bourns SOD-323 package, surface mount bidirectional 2-pin TVS diode has a stand-off voltage of 12V and reverse breakdown voltage of 13.3V. It has a maximum peak pulse current rating of 11A.

Features and Benefits


• Easy to handle with standard pick and place equipment
• ESD protection is 30kV
• Halogen free
• Low capacitance: ∼ 3pF
• Low leakage current: 1nA
• Operating junction temperature ranges between -55°C and 150°C
• Replaces 0805 MLV devices

Applications


• Automotive
• Communication lines
• Modems
• One line or I/O interfaces
• Portable electronics
• Routers
• VDSL lines

Certifications


• AEC-Q101 qualified
• Automotive grade
• IEC 61000-4-2
• IEC 61000-4-4
• IEC 61000-4-5
• JEDEC
• UL 94V-0 listed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy