Bourns SMAJ36CA 1-Element Uni-Directional Avalanche Diode, 400 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£5.825

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.233£5.83
100 - 225£0.188£4.70
250 - 475£0.162£4.05
500 - 975£0.146£3.65
1000 +£0.105£2.63

*price indicative

Packaging Options:
RS Stock No.:
174-3135
Mfr. Part No.:
SMAJ36CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Avalanche Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

130V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

58.1V

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.29mm

Length

4.5mm

Width

2.79mm

Series

SMA

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW

Bourns TVS Diode


The Bourns DO-214AC package, surface mount bidirectional TVS diode has a stand-off voltage of 36V and reverse breakdown voltage of 44.2V. It has a maximum peak pulse current rating of 40A.

Features and Benefits


• Built-in strain relief

• Easy to handle with standard pick and place equipment

• EFT protection of data lines

• ESD 30kV (Air), 30kV (Contact)

• ESD protection of data lines

• Excellent clamping capability

• Fast response time, typically less than 1.0ps from 0V to VBR min

• For surface mounted applications to optimize board space

• Glass passivated junction

• Halogen and lead free component

• High temperature to reflow soldering guaranteed: 260°C/40sec

• Low inductance

• Low profile package

• Meet MSL level1, LF maximum peak of 260°C

• Operating junction temperature ranges between -65°C and 150°C

• Peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%

• Solderable matte tin-plated lead terminals

• The typical failure mode is short from over-specified voltage or current

• Typical IR less than 1μA when VBR minimum >12V

Applications


• Automotive

• Computers industries

• Consumer electronics

• I/O interfaces

• Overvoltage transient protection

• VCC bus, vulnerable circuits in telecommunication industry

Certifications


• e3

• IEC 61000-4-4

• IEC-61000-4-2

• IPC/JEDEC J-STD609A.01

• JESD22-B102

• J-STD-020

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy