Bourns CDSOD323-T05S 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin SOD-323

Subtotal (1 pack of 20 units)*

£6.68

(exc. VAT)

£8.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 1,240 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.334£6.68

*price indicative

Packaging Options:
RS Stock No.:
174-2505
Mfr. Part No.:
CDSOD323-T05S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9.8V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

42A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.9mm

Height

1.01mm

Standards/Approvals

No

Series

CDSOD

Automotive Standard

No

Maximum Reverse Leakage Current

125μA

COO (Country of Origin):
TW

Bourns TVS Diode


The Bourns SOD-323 package, surface mount unidirectional 2-pin TVS diode has a stand-off voltage of 5V and reverse breakdown voltage of 6V. It has a maximum peak pulse current rating of 42A.

Features and Benefits


• Easy to handle with standard pick and place equipment

• ESD protection is 30kV

• Lead free

• Operating junction temperature ranges between -55°C and 150°C

• Protects 1 line

• Surge protection >24A

Applications


• Cellular phones

• Computer notebooks

• Digital cameras

• Personal digital assistants

Certifications


• IEC 61000-4-2

• IEC 61000-4-4

• IEC 61000-4-5

• JEDEC

• UL 94V-0 listed

Related links