Bourns SMAJ24CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.975

(exc. VAT)

£5.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,200 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.199£4.98
100 - 225£0.158£3.95
250 - 475£0.116£2.90
500 - 975£0.10£2.50
1000 +£0.092£2.30

*price indicative

Packaging Options:
RS Stock No.:
174-2501
Distrelec Article No.:
304-38-309
Mfr. Part No.:
SMAJ24CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

495V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMA

Standards/Approvals

No

Length

4.57mm

Height

2.41mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away

Related links