Bourns SMAJ5.0CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 pack of 25 units)*

£4.50

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.18£4.50

*price indicative

Packaging Options:
RS Stock No.:
174-2497
Distrelec Article No.:
304-38-311
Mfr. Part No.:
SMAJ5.0CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

495V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

10mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMA

Standards/Approvals

No

Height

2.41mm

Length

4.57mm

Maximum Reverse Leakage Current

800μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away

Related links