Bourns 1-Element Bi-Directional TVS Diode, 350 W, 2-Pin SOD-323

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£32.30

(exc. VAT)

£38.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6,600 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 480£0.323
500 - 980£0.276
1000 - 1980£0.23
2000 +£0.213

*price indicative

Packaging Options:
RS Stock No.:
174-2494P
Mfr. Part No.:
CDSOD323-T03C
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

4V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

350W

Clamping Voltage VC

7V

Maximum Peak Pulse Current Ippm

20A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

CDSOD

Length

1.9mm

Height

1.01mm

Standards/Approvals

No

Width

1.45mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Bourns TVS Diode


The Bourns SOD-323 package, surface mount bidirectional TVS diode has a stand-off voltage of 3.3VDC and reverse breakdown voltage of 4V. It has a maximum peak pulse current rating of 20A.

Features and Benefits


• Easy to handle with standard pick and place equipment

• Low capacitance: ∼3pF typical

• Maximum ESD protection 30kV

• Operating junction temperature ranges between -55°C and 150°C

• Protects one line or one I/O port

• Replaces 0805 MLV devices

Applications


• Cellular phones

• Digital cameras

• MP3 players and GPS

• PDAs and notebooks

• USB interface

Certifications


• IEC 61000-4-2

• IEC 61000-4-4

• IEC 61000-4-5

• UL 94V-0 listed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy