Bourns CG0201MLC-05H, Bi-Directional ESD Protection Diode, 2-Pin 0201
- RS Stock No.:
- 174-2491
- Mfr. Part No.:
- CG0201MLC-05H
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 174-2491
- Mfr. Part No.:
- CG0201MLC-05H
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 30V | |
| Mounting Type | Surface Mount | |
| Package Type | 0201 | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.63 x 0.3 x 0.23mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 0.3mm | |
| Height | 0.23mm | |
| Working Voltage | 5V | |
| RMS Voltage | 1Vrms | |
| Maximum Reverse Leakage Current | 10nA | |
| Length | 0.63mm | |
| Capacitance | 0.2pF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 30V | ||
Mounting Type Surface Mount | ||
Package Type 0201 | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.63 x 0.3 x 0.23mm | ||
Maximum Operating Temperature +125 °C | ||
Width 0.3mm | ||
Height 0.23mm | ||
Working Voltage 5V | ||
RMS Voltage 1Vrms | ||
Maximum Reverse Leakage Current 10nA | ||
Length 0.63mm | ||
Capacitance 0.2pF | ||
- COO (Country of Origin):
- TW
The Bourns® ChipGuard®Model CG0201MLC-05H has been specifically designed to protect sensitive electronics from electrostatic discharge damage.TheModelCG0201MLC-05H has been manufactured to provide low 0.2 pF capacitance and 10 nA typical leakage currents with excellent clamp qualities, making the model almost transparent under normal working conditions.
