Vishay SM8S10AHE3_A/I, Uni-Directional TVS Diode, 6600W, 2-Pin DO-218AB

Stock information currently inaccessible
RS Stock No.:
173-3943
Mfr. Part No.:
SM8S10AHE3_A/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

6600W

Maximum Peak Pulse Current

388A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

13.7 x 8.7 x 4.6mm

Test Current

5mA

Maximum Reverse Leakage Current

15µA

Length

13.7mm

Width

8.7mm

Height

4.6mm

COO (Country of Origin):
TW