Bourns 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC

Subtotal (1 reel of 5000 units)*

£560.00

(exc. VAT)

£670.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.112£560.00

*price indicative

RS Stock No.:
172-9540
Mfr. Part No.:
CGA0603MLC-24E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

ESD Protection Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

MLC

Pin Count

2

Minimum Operating Temperature

-40°C

Clamping Voltage VC

25V

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Length

1.6mm

Height

0.45mm

Width

0.8mm

Standards/Approvals

No

Series

CGA

Automotive Standard

No

Maximum Reverse Leakage Current

5nA

COO (Country of Origin):
TW

ChipGuard® Automotive ESD Suppressors - CGA-MLC Series


The AEC-Q200 qualified CGA-MLC series ChipGuard Automotive ESD Protectors are designed to protect sensitive automotive electronics from potential ESD threats. (to IEC 61000-4-2 Level 4) Available in the ultra-small 0402 and 0603 type packages, these very fast bidirectional protectors have a low capacitance, a minimal insertion loss and a low leakage over a wide temperature range.

High performance and reliability make the series a good choice in protecting camera links, sensors, touchscreen interfaces, GPS, antenna circuits, USB 3.0 and high-speed communication buses.

Key features


AEC-Q200 qualified

ESD protection to IEC 61000-4-2 Level 4

<1 ns response time to ESD strike

Low leakage current

Extremely low capacitance (0.05 pF typ.)

Bidirectional

Multi-strike capability

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy