Littelfuse PGB1010603NRHF 1-Element Bi-Directional TVS Diode, 2-Pin 0603
- RS Stock No.:
- 171-9671
- Mfr. Part No.:
- PGB1010603NRHF
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£6.70
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,625 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.268 | £6.70 |
| 100 - 475 | £0.236 | £5.90 |
| 500 - 975 | £0.219 | £5.48 |
| 1000 + | £0.213 | £5.33 |
*price indicative
- RS Stock No.:
- 171-9671
- Mfr. Part No.:
- PGB1010603NRHF
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Pin Count | 2 | |
| Clamping Voltage VC | 150V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Length | 1.66mm | |
| Width | 0.84mm | |
| Height | 0.36mm | |
| Series | PGB1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type 0603 | ||
Pin Count 2 | ||
Clamping Voltage VC 150V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Length 1.66mm | ||
Width 0.84mm | ||
Height 0.36mm | ||
Series PGB1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Ideal for protecting high speed data line applications, PULSE-GUARD® ESD Protection devices offer extremely low capacitance and small size —they ensure ESD protection while ensuring signal integrity is maintained
PulseGuard® ESD Suppressors help protect sensitive electronic equipment against electrostatic discharge (ESD). They supplement the on-chip protection of integrated circuitry and are best suited for low voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PulseGuard suppressors use polymer composite materials to suppress fast-rising ESD transients, while adding virtually no capacitance to the circuit.
Lead-Free
Extended pulse life over previous versions
New, reduced trigger voltage
Ultra-low capacitance
Low leakage current
Fast response time
1-lines of protection
Bi-directional
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode, 2-Pin 0603
- TDK B72500D0150A060 1-Element Bi-Directional TVS Diode 2-Pin 0603
- Littelfuse XGD10603MR 2-Element Bi-Directional ESD Protection Diode, 2-Pin 0603
- Wurth Elektronik 82306120029 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 82306050029 1-Element TVS Diode, 2-Pin 0603
- TDK 1-Element Bi-Directional TVS Diode 2-Pin 0603
- Wurth Elektronik 1-Element TVS Diode, 2-Pin 0603
- Littelfuse 2-Element Bi-Directional ESD Protection Diode, 2-Pin 0603
