Littelfuse P6KE6.8A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 171-9669
- Distrelec Article No.:
- 304-37-022
- Mfr. Part No.:
- P6KE6.8A
- Brand:
- Littelfuse
Subtotal (1 pack of 20 units)*
£5.40
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
- 540 unit(s) ready to ship
- Plus 3,380 unit(s) shipping from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.27 | £5.40 |
| 100 - 480 | £0.206 | £4.12 |
| 500 - 980 | £0.18 | £3.60 |
| 1000 + | £0.145 | £2.90 |
*price indicative
- RS Stock No.:
- 171-9669
- Distrelec Article No.:
- 304-37-022
- Mfr. Part No.:
- P6KE6.8A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 58.1A | |
| Clamping Voltage VC | 10.5V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | P6KE | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 58.1A | ||
Clamping Voltage VC 10.5V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series P6KE | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1mA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- STMicroelectronics P6KE250ARL 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE18A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE75A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE30A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
