Littelfuse 1-Element Bi-Directional TVS Diode Array, 450 W, 2-Pin SOD-323
- RS Stock No.:
- 171-9641P
- Mfr. Part No.:
- SD12C-01FTG
- Brand:
- Littelfuse
Subtotal 100 units (supplied on a continuous strip)*
£17.30
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 22 December 2026
Units | Per unit |
|---|---|
| 100 - 475 | £0.173 |
| 500 - 975 | £0.168 |
| 1000 + | £0.164 |
*price indicative
- RS Stock No.:
- 171-9641P
- Mfr. Part No.:
- SD12C-01FTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 450W | |
| Clamping Voltage VC | 23V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 17A | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | SD-C | |
| Length | 1.9mm | |
| Width | 1.45mm | |
| Height | 1.04mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 450W | ||
Clamping Voltage VC 23V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 17A | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series SD-C | ||
Length 1.9mm | ||
Width 1.45mm | ||
Height 1.04mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CH
