Littelfuse 5KP30CA 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin P600

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£4.80

(exc. VAT)

£5.76

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 152 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£2.40£4.80
20 - 48£1.92£3.84
50 - 98£1.68£3.36
100 +£1.495£2.99

*price indicative

Packaging Options:
RS Stock No.:
171-9633
Mfr. Part No.:
5KP30CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Maximum Peak Pulse Current Ippm

105.4A

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

48.4V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.1mm

Diameter

9.1mm

Series

5KP

Standards/Approvals

No

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

COO (Country of Origin):
CN
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Halogen-Free

Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C

Glass passivated junction

5000W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%

Fast response time: typically less than 1.0ps from 0 Volts to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 2μA above 12V

High temperature soldering guaranteed: 265°C./10 seconds/ 0.375”,(9.5mm) lead length, 51bs., (2.3kg) tension

Matte Tin Lead free plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy