Littelfuse 2-Element Bi-Directional TVS Diode Array, 500 W, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£28.30

(exc. VAT)

£34.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 475£0.283
500 - 975£0.247
1000 +£0.214

*price indicative

Packaging Options:
RS Stock No.:
171-9628P
Mfr. Part No.:
SM24CANB-02HTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Product Type

TVS Diode Array

Diode Configuration

Dual

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

500W

Test Current It

1mA

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Clamping Voltage VC

50V

Maximum Peak Pulse Current Ippm

10A

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Width

1.4mm

Series

SM

Length

3.04mm

Height

1.02mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
TH
Reliable electrostatic discharge (ESD) protection. Littelfuse offers a wide variety of circuit protection technologies that solve customers’ unique needs.

The SM24CANB TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. The SM24CANB Series can absorb repetitive ESD strikes without performance degradation and safely dissipate 10A of 8/20s surge current with very low clamping

Low clamping voltage

Low leakage current

CAN Bus Protection

Automotive Networks\

On-Board Diagnostics

Sensors, Actuators

Energy Bus

Industrial Control Networks

Device Net

Safety BUS

CAN open

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy