Littelfuse SMAJ24CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 171-9613
- Distrelec Article No.:
- 304-37-026
- Mfr. Part No.:
- SMAJ24CA
- Brand:
- Littelfuse
Subtotal (1 pack of 25 units)*
£6.575
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
- 400 unit(s) ready to ship
- Plus 6,025 unit(s) shipping from 02 July 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.263 | £6.58 |
| 100 - 475 | £0.224 | £5.60 |
| 500 - 975 | £0.197 | £4.93 |
| 1000 + | £0.176 | £4.40 |
*price indicative
- RS Stock No.:
- 171-9613
- Distrelec Article No.:
- 304-37-026
- Mfr. Part No.:
- SMAJ24CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 29.5V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 38.9V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 10.3A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Series | SMAJ | |
| Height | 2.08mm | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 29.5V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Clamping Voltage VC 38.9V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 10.3A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Series SMAJ | ||
Height 2.08mm | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Related links
- Wurth Elektronik 824501241 / SMAJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ24CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ24CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
